- RS Stock No.:
- 172-0100
- Mfr. Part No.:
- 15134-1401
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 172-0100
- Mfr. Part No.:
- 15134-1401
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Specifications
Attribute | Value |
---|---|
Connector 1 | PicoBlade |
Series | PicoBlade |
Series Number | 15134 |
Connector 2 | PicoBlade |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 14 |
Connector 2 Number of Contacts | 14 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 100mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |
Related links
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to...
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to...
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to...
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to...
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to...
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to...
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to...
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to...