Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

£4.19

(exc. VAT)

£5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9£4.19£2.095-
10 - 24£3.85£1.9258%
25 +£3.48£1.7416%

*price indicative

RS Stock No.:
904-473
Mfr. Part No.:
2319642042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

Micro-Lock Plus

Connector Type B

Micro-Lock Plus

Series

231964

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Polyester

Voltage

125V ac/dc

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex discrete wire assembly provides a reliable connection with a 1.50mm pitch design, specifically engineered for Micro-Lock Plus applications. This versatile cable assembly ensures seamless integration in various setups, delivering efficiency and functionality.

Active status ensures product availability

Constructed with a cable length of 150.00mm

Capable of handling a maximum current of 3.0A

Voltage rating reaches up to 125V AC (RMS)/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy