Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- RS Stock No.:
- 803-009
- Mfr. Part No.:
- 2298212222
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.64
(exc. VAT)
£1.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 68 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £1.64 | £0.328 |
| 5 - 9 | £1.51 | £0.302 |
| 10 + | £1.36 | £0.272 |
*price indicative
- RS Stock No.:
- 803-009
- Mfr. Part No.:
- 2298212222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Lock Plus | |
| Product Type | Pre-Crimped Lead | |
| Connector Type B | Micro-Lock Plus | |
| Series | 229821 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Lock Plus | ||
Product Type Pre-Crimped Lead | ||
Connector Type B Micro-Lock Plus | ||
Series 229821 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-crimped Micro-Lock Plus 2.0 cable with a 22 AWG conductor designed for high-reliability signal transmission. Its 150 mm length makes it Ideal for Compact wire-to-board connections in tight spaces. The 0.38 μm gold-plated contacts provide long-lasting corrosion resistance and stable electrical performance. This female-to-female lead simplifies assembly while ensuring consistent mating with compatible connectors.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 150 mm


