Molex 8 Way Female Crimped Terminal to 8 Way Male Pigtail Wire to Board Cable Assembly, 150mm
- RS Stock No.:
- 536-850
- Mfr. Part No.:
- 2262452082
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.50 |
10 - 24 | £4.14 |
25 + | £3.74 |
*price indicative
- RS Stock No.:
- 536-850
- Mfr. Part No.:
- 2262452082
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Crimped Terminal | |
Series | 226245 | |
Connector 2 | Pigtail | |
Series Number | 226245 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 8 | |
Connector 2 Number of Contacts | 8 | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Crimped Terminal | ||
Series 226245 | ||
Connector 2 Pigtail | ||
Series Number 226245 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Versa Color-to-Pigtail Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, single-ended female-to-pigtail configuration. It is designed for power applications in both wire-to-board and wire-to-wire connections. The assembly includes a locking mechanism for secure mating. Constructed with brass metal components, it is tin-plated on both mating and termination areas to provide reliable conductivity and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of nylon
Low halogen
IEC-62474 compliant
Made of nylon
Related links
- Molex 8 Way Female Crimped Terminal to 8 Way Male Pigtail Wire to Board Cable Assembly, 150mm
- Molex 8 Way Female Crimped Terminal to 8 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 8 Way Female Crimped Terminal to 8 Way Male Pigtail Wire to Board Cable Assembly, 600mm
- Molex 4 Way Female Crimped Terminal to 4 Way Male Pigtail Wire to Board Cable Assembly, 150mm
- Molex 2 Way Female Crimped Terminal to 2 Way Male Pigtail Wire to Board Cable Assembly, 150mm
- Molex 6 Way Female Crimped Terminal to 6 Way Male Pigtail Wire to Board Cable Assembly, 150mm
- Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 10 Way Female Crimped Terminal to 10 Way Male Pigtail Wire to Board Cable Assembly, 150mm