Molex 10 Way Female Mini-Fit Max to 10 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- RS Stock No.:
- 536-667
- Mfr. Part No.:
- 2240861102
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£9.34
(exc. VAT)
£11.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.34 |
| 10 - 24 | £8.59 |
| 25 + | £7.76 |
*price indicative
- RS Stock No.:
- 536-667
- Mfr. Part No.:
- 2240861102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit Max | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type B | Pigtail | |
| Series | 224086 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Rows B | 2 | |
| Connector Gender B | Male | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600 V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit Max | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type B Pigtail | ||
Series 224086 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Rows B 2 | ||
Connector Gender B Male | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600 V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a dual-row design with tin (Sn) plating, designed for power applications in both wire-to-board and wire-to-wire configurations. It has a single-ended connector setup, connecting a Mini-Fit Max connector to a pigtail. Supporting up to 20A per contact and a maximum voltage of 600V AC (RMS), this assembly ensures robust performance. It uses high conductivity copper for metal components, with tin plating on both mating and termination areas. The gender is female-to-pigtail, and it includes a locking mechanism for secure mating.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 10 Way Female Mini-Fit Max to 10 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit Max to 6 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit Max to 2 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female Mini-Fit Max to 8 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit 150 mm
- Molex 6 Way Female Mini-Fit 150 mm
- Molex 8 Way Female Mini-Fit 150 mm
