Molex 2 Way Female Crimped Terminal to 2 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- RS Stock No.:
- 536-602
- Mfr. Part No.:
- 2240901023
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.50
(exc. VAT)
£1.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 374 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.50 |
| 10 - 24 | £1.38 |
| 25 + | £1.25 |
*price indicative
- RS Stock No.:
- 536-602
- Mfr. Part No.:
- 2240901023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Crimped Terminal | |
| Series | 22409 | |
| Series Number | 22409 | |
| Connector 2 | Pigtail | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Crimped Terminal | ||
Series 22409 | ||
Series Number 22409 | ||
Connector 2 Pigtail | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly features a 2.50mm pitch with a single-row, dual-ended configuration connecting KK Plus 250 to a pigtail. Designed for power and wire-to-board applications, it supports up to 6.5A per contact and a maximum voltage of 250V AC (RMS)/DC. The assembly has a female-to-pigtail configuration and includes a locking mechanism for secure mating. The metal components are made from copper alloy with tin plating on both mating and termination areas for reliable and durable performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of Nylon
Low halogen
IEC-62474 compliant
Made of Nylon
Related links
- Molex 2 Way Female Crimped Terminal to 2 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 6 Way Female Crimped Terminal to 6 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 8 Way Female Crimped Terminal to 8 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 5 Way Female Crimped Terminal to 5 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 4 Way Female Crimped Terminal to 4 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 10 Way Female Crimped Terminal to 10 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 3 Way Female Crimped Terminal to 3 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 2 Way Female Crimped Terminal to 2 Way Male Pigtail Wire to Board Cable Assembly, 600mm
