Molex 2 Way Female Mini-Fit Max to 2 Way Male Pigtail Wire to Board Cable Assembly, 300 mm

Bulk discount available

Subtotal (1 unit)*

£4.64

(exc. VAT)

£5.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.64
10 - 24£4.26
25 +£3.85

*price indicative

RS Stock No.:
536-371
Mfr. Part No.:
2240861023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Fit Max

Product Type

Wire to Board Cable Assembly

Connector Type B

Pigtail

Series

224086

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Male

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

EU RoHS compliant per EU 2015/863, IEC-62474

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly features a dual-row design with tin (Sn) plating, designed for power applications in both wire-to-board and wire-to-wire configurations. It has a single-ended connector setup, connecting a Mini-Fit Max connector to a pigtail. Supporting up to 20A per contact and a maximum voltage of 600V AC (RMS), this assembly ensures robust performance. It uses high conductivity copper for metal components, with tin plating on both mating and termination areas. The gender is female-to-pigtail, and it includes a locking mechanism for secure mating.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of Nylon

Related links