Molex 15135-0305 Wire to Board Cable
- RS Stock No.:
- 507-486
- Mfr. Part No.:
- 15135-0305
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-486
- Mfr. Part No.:
- 15135-0305
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Standards/Approvals | chemSHERPA, EU ELV, EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Standards/Approvals chemSHERPA, EU ELV, EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
The TE Connectivity CLIK-Mate-to-CLIK-Mate Off-the-Shelf Cable Assembly is designed to offer an effective solution for power and signal connectivity. With a compact 1.50mm pitch and a length of 450.00mm, this assembly is perfect for applications requiring reliable wire-to-board connections. It boasts a robust dual-ended connector configuration that ensures a secure and consistent performance in diverse environments. The cable assembly is made with high-quality materials, providing durability and compliance with various international standards. Ideal for signal applications, this product also features a striking beige colour and an innovative crimp or compression termination interface for versatile use. Enhance your product capabilities with this distinguished assembly that seamlessly integrates into your electronic designs, delivering excellence with every connection.
Designed for reliable signal transmission
Compatible with a range of PCB receptacles for versatile applications
Constructed from high quality materials ensuring durability
Features a user friendly crimp or compression termination method
Lightweight design makes it perfect for space sensitive projects
Meets essential compliance standards ensuring safety and reliability
Beige colour aids in easy identification within electronic assemblies
