Molex Female Female Cable assembly, 150mm
- RS Stock No.:
- 323-635
- Mfr. Part No.:
- 2183221051
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 323-635
- Mfr. Part No.:
- 2183221051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 218322 DuraClik ISL | |
| Series Number | 218322 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 218322 DuraClik ISL | ||
Series Number 218322 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex DuraClik ISL-to-DuraClik ISL Off the Shelf (OTS) Cable Assembly has a 2.00mm Pitch, Single Row configuration, with a 150.00mm Length and 5 Circuits in white.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female MX64 Pigtail Cable assembly, 150mm
- Molex Female MX64 Female MX64 Cable assembly, 150mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 4 Way Female Crimped Terminal to 4 Way Female Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 6 Way Female Micro-Fit+ to 6 Way Female Micro-Fit+ Cable assembly, 150mm
