Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 300mm
- RS Stock No.:
- 311-310
- Mfr. Part No.:
- 2261991083
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.64
(exc. VAT)
£7.97
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 9 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £6.64 |
| 10 - 24 | £6.11 |
| 25 + | £5.39 |
*price indicative
- RS Stock No.:
- 311-310
- Mfr. Part No.:
- 2261991083
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit+ | |
| Connector 2 | Micro-Fit+ | |
| Series Number | 226199 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit+ | ||
Connector 2 Micro-Fit+ | ||
Series Number 226199 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Micro-Fit+ Female Off the Shelf Cable Assembly, featuring a dual row design with 8 circuits and a 300.00mm length. Constructed with tin plating for enhanced conductivity, the black housing ensures durability and reliable performance, making it ideal for power and signal connections in a wide range of industrial applications.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 300mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 150mm
- Molex 6 Way Female Micro-Fit+ to 6 Way Female Micro-Fit+ Cable assembly, 300mm
- Molex 2 Way Female Micro-Fit+ to 2 Way Female Micro-Fit+ Cable assembly, 300mm
- Molex 4 Way Female Micro-Fit+ to 4 Way Female Micro-Fit+ Cable assembly, 300mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
