Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 600mm
- RS Stock No.:
- 311-333
- Mfr. Part No.:
- 2261991084
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.04 |
| 10 + | £8.32 |
*price indicative
- RS Stock No.:
- 311-333
- Mfr. Part No.:
- 2261991084
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit+ | |
| Connector 2 | Micro-Fit+ | |
| Series Number | 226199 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit+ | ||
Connector 2 Micro-Fit+ | ||
Series Number 226199 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Micro-Fit+ Female Off the Shelf Cable Assembly, featuring a dual row design with 8 circuits and a 600.00mm length. The assembly is made with tin plating for improved conductivity, and the black housing provides durability, ensuring reliable performance for power and signal connections across a wide range of industrial applications.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 300mm
- Molex 8 Way Female Micro-Fit+ to 8 Way Female Micro-Fit+ Cable assembly, 150mm
- Molex 4 Way Female Micro-Fit+ to 4 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 6 Way Female Micro-Fit+ to 6 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 2 Way Female Micro-Fit+ to 2 Way Female Micro-Fit+ Cable assembly, 600mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
