Molex Female MX64 Female MX64 Cable assembly, 300mm

Bulk discount available

Subtotal (1 unit)*

£4.69

(exc. VAT)

£5.63

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.69
10 - 24£4.32
25 +£3.80

*price indicative

RS Stock No.:
309-217
Mfr. Part No.:
2262011063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

MX64

Connector 2

MX64

Series Number

226201

Connector 1 Gender

Female

Connector 2 Gender

Female

Cable Length

300mm

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the MX64 Female to MX64 Female Off the Shelf Cable Assembly with a single row design, 6 circuits, and a 300.00mm length. The assembly features tin plating for improved conductivity and comes in a black housing, providing dependable power and signal connections for a wide range of applications.

EU RoHS compliance
Lock to mating part

Related links