Molex Female MX64 Female MX64 Cable assembly, 150mm
- RS Stock No.:
- 309-208
- Mfr. Part No.:
- 2262011062
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.05 |
| 10 + | £3.73 |
*price indicative
- RS Stock No.:
- 309-208
- Mfr. Part No.:
- 2262011062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | MX64 | |
| Series Number | 226201 | |
| Connector 2 | MX64 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 MX64 | ||
Series Number 226201 | ||
Connector 2 MX64 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the MX64 Female to MX64 Female Off the Shelf Cable Assembly with a single row design, 6 circuits, and a 150.00mm length. It features tin plating for enhanced conductivity and comes in a black housing, ensuring robust and reliable connections for power and signal transmission in various applications.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex Female MX64 Female MX64 Cable assembly, 150mm
- Molex Female MX64 Female MX64 Cable assembly, 600mm
- Molex Female MX64 Female MX64 Cable assembly, 300mm
- Molex Female MX64 Pigtail Cable assembly, 150mm
- Molex Female MX64 Pigtail Cable assembly, 300mm
- Molex Female MX64 Pigtail Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
