Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm

Bulk discount available

Subtotal (1 unit)*

£2.90

(exc. VAT)

£3.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.90
10 - 24£2.67
25 +£2.35

*price indicative

RS Stock No.:
309-169
Mfr. Part No.:
2262632062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit+

Connector 2

Pigtail

Series Number

226263

Connector 1 Gender

Female

Connector 1 Number of Contacts

6

Cable Length

150mm

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 6 circuits and a 150.00mm length. Made with tin plating for enhanced conductivity, the natural (white) housing ensures durability, making it an ideal solution for reliable power and signal connections in various industrial applications.

EU RoHS compliance
Lock to mating part

Related links