TE Connectivity Wire to Board Cable, 250mm
- RS Stock No.:
- 185-8679
- Mfr. Part No.:
- 2304889-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8679
- Mfr. Part No.:
- 2304889-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ELCON Mini | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Sheath Colour | Black, Red | |
| Cable Length | 250mm | |
| Voltage Rating | 400 V ac/dc | |
| Current Rating | 40 A | |
| Cable Type | Round | |
| Operating Temperature Range | -40 → +130 °C | |
| Contact Plating | Silver Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ELCON Mini | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Sheath Colour Black, Red | ||
Cable Length 250mm | ||
Voltage Rating 400 V ac/dc | ||
Current Rating 40 A | ||
Cable Type Round | ||
Operating Temperature Range -40 → +130 °C | ||
Contact Plating Silver Plated | ||
Support high current up to 40A per contact and a 400V rating with a cost-effective stamped contact design
Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
Offered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
Connector available in both vertical and right-angle mounts as well as press fit and through hole
Low resistance, highly reliable interface
Positive metal latch retention
Pull tab for power I/O applications
Coding contacts for sense/detect functionality
Touch-proof contacts and third pin for protective grounding
Press-fit attach or solder tail parts
Cable assemblies offered in standard or high-flex designs for easier routability, and are highly customizable
Support 14-10 AWG cable sizes (2.5mm 2 to 6mm2)
Application
Power distribution
Power supplies
Data centers
Wireless
High Performance Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment
Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
Offered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
Connector available in both vertical and right-angle mounts as well as press fit and through hole
Low resistance, highly reliable interface
Positive metal latch retention
Pull tab for power I/O applications
Coding contacts for sense/detect functionality
Touch-proof contacts and third pin for protective grounding
Press-fit attach or solder tail parts
Cable assemblies offered in standard or high-flex designs for easier routability, and are highly customizable
Support 14-10 AWG cable sizes (2.5mm 2 to 6mm2)
Application
Power distribution
Power supplies
Data centers
Wireless
High Performance Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment
