Facom 194A VDE Series Wire Stripper, 0.5 mm² Min, 6 mm² Max, 170 mm Overall
- RS Stock No.:
- 344-3466
- Mfr. Part No.:
- 194A.17VE
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 344-3466
- Mfr. Part No.:
- 194A.17VE
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Cable Type | Multicore, Single Core | |
| Stripping Range | 0.5 → 6mm² | |
| Minimum Size | 0.5 mm² | |
| Maximum Size | 6 mm² | |
| Overall Length | 170 mm | |
| Series | 194A VDE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Cable Type Multicore, Single Core | ||
Stripping Range 0.5 → 6mm² | ||
Minimum Size 0.5 mm² | ||
Maximum Size 6 mm² | ||
Overall Length 170 mm | ||
Series 194A VDE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
