CK T1270 Series Wire Stripper, 1.5mm Min, 2.5mm Max, 140 mm Overall
- RS Stock No.:
- 219-7367
- Mfr. Part No.:
- T1270
- Brand:
- CK
Subtotal (1 unit)*
£13.39
(exc. VAT)
£16.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £13.39 |
*price indicative
- RS Stock No.:
- 219-7367
- Mfr. Part No.:
- T1270
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Cable Type | Cable | |
| Stripping Range | 1.5 → 2.5mm | |
| Minimum Size | 1.5mm | |
| Maximum Size | 2.5mm | |
| Overall Length | 140 mm | |
| Series | T1270 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Cable Type Cable | ||
Stripping Range 1.5 → 2.5mm | ||
Minimum Size 1.5mm | ||
Maximum Size 2.5mm | ||
Overall Length 140 mm | ||
Series T1270 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The CK wire strippers are portable handheld tool used by workers, especially electricians, for removing the protective coating of an electric wire in order to replace or repair the wire. It is also capable of stripping the end portions of an electric wire in order to connect them to other wires or to terminals. A wire stripper is often considered an important tool for professional electricians and other related personnel. It removes both the external sheathing and internal conductor insulation.
Designed for stripping flat cables up to 12mm in width
Removes both the external sheathing and internal conductor insulation
Automatic size adjustment for convenience
Integrated wire bending hole for termination preparation
Replaceable blades
Removes both the external sheathing and internal conductor insulation
Automatic size adjustment for convenience
Integrated wire bending hole for termination preparation
Replaceable blades
