Jokari Wire Stripper, 0.5mm Min, 2.5mm Max
- RS Stock No.:
- 179-2301
- Mfr. Part No.:
- 61000
- Brand:
- Jokari
Stock information currently inaccessible
- RS Stock No.:
- 179-2301
- Mfr. Part No.:
- 61000
- Brand:
- Jokari
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Cable Type | Single Core | |
| Stripping Range | 0.5 → 2.5mm² | |
| Minimum Size | 0.5mm | |
| Maximum Size | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Cable Type Single Core | ||
Stripping Range 0.5 → 2.5mm² | ||
Minimum Size 0.5mm | ||
Maximum Size 2.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Jokari Quadro Wire Cutter Stripper Crimper
The Jokari Quadro wire cutter stripper crimper tool is a light weight solution for cutting, stripping, twisting and crimping. It is ideal for PVC insulated wires of 20AWG to 14AWG thickness. This tool comprises of a glass fibre reinforced polyamide (PA) body, polypropylene (PP) magazine and hardened and tempered special steel blade.
Features and Benefits
Quick magazine reloading for fast crimps
Easy to use due to its light weight
No adjustment necessary for all different cross-sections of the working range
This tool is the perfect synthesis of ergonomics and functionality for fast and precise crimping of connector sleeves from rolls
Easy to use due to its light weight
No adjustment necessary for all different cross-sections of the working range
This tool is the perfect synthesis of ergonomics and functionality for fast and precise crimping of connector sleeves from rolls
Applications
Switchboard construction
Mechanical and plant engineering
Industrial cabling
Mechanical and plant engineering
Industrial cabling
