Stock information currently inaccessible
- RS Stock No.:
- 146-8366
- Mfr. Part No.:
- T20030
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Cable Type | Flat | |
| Stripping Range | 0.75 → 2.5 mm², 18 → 14AWG | |
| Minimum Size | 0.75mm | |
| Maximum Size | 2.5mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Cable Type Flat | ||
Stripping Range 0.75 → 2.5 mm², 18 → 14AWG | ||
Minimum Size 0.75mm | ||
Maximum Size 2.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Designed for flat twin and earth cables. Fibreglass-reinforced polyamide construction for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment for convenience. Stripping length scale for consistent results.
