SMC YS Series Wire, 140mm Overall
- RS Stock No.:
- 623-382
- Mfr. Part No.:
- YS-100
- Brand:
- SMC
Subtotal (1 unit)*
£21.86
(exc. VAT)
£26.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.86 |
*price indicative
- RS Stock No.:
- 623-382
- Mfr. Part No.:
- YS-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Overall Length | 140mm | |
| Standards/Approvals | RoHS | |
| Series | YS | |
| Cable Type | Wire | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Overall Length 140mm | ||
Standards/Approvals RoHS | ||
Series YS | ||
Cable Type Wire | ||
- COO (Country of Origin):
- JP
The SMC Cable Stripper is a handheld tool designed to safely and efficiently remove insulation from electrical cables without damaging the conductors. It is essential for preparing wires for connections and repairs.
Ergonomic design for comfortable use
Adjustable blade for different cable sizes
Precise insulation removal without wire damage
Related links
- RS PRO Insulated Insulated Wire Stripper 140mm Overall
- RS PRO Single Core 0.2 → 0.64 mm, 140mm Overall
- BETA 1144 Series Electric Insulated Wire Stripper 6 → 75 mm², 140mm Overall
- CK Round Wire Stripper 140mm Overall
- RS PRO Cable Stripper Wire Stripper 140mm Overall
- RS PRO Cable Stripper Wire Stripper 140mm Overall
- MECATRACTION SMC Series Insulated Ergonomic Stripping Tool 133.2mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 → 7.5 mm, 100mm Overall
