Gedore 8147 Series Round Cable Stripper, 4.5 → 40 mm
- RS Stock No.:
- 602-847
- Mfr. Part No.:
- 1830856
- Brand:
- Gedore
Subtotal (1 unit)*
£115.90
(exc. VAT)
£139.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.90 |
*price indicative
- RS Stock No.:
- 602-847
- Mfr. Part No.:
- 1830856
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cable Stripper | |
| Stripping Range | 4.5 → 40 mm | |
| Finish | Black | |
| Material | Plastic | |
| Series | 8147 | |
| Cable Type | Round | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cable Stripper | ||
Stripping Range 4.5 → 40 mm | ||
Finish Black | ||
Material Plastic | ||
Series 8147 | ||
Cable Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Gedore Heavy-duty cable stripping tool is designed for professionals seeking an efficient solution for stripping cables up to 40 mm in diameter with ease. Its Compact and user-friendly design allows for optimal use in challenging environments, ensuring that you can tackle any stripping task with precision. This versatile tool accommodates various cable insulations, featuring a locking blade that can be set in three distinct positions for circular, straight, or spiral cuts. Built for durability and convenience, it simplifies the process of preparing cables, making it an essential tool for electricians and technicians alike.
Professional wire stripping tool equipped with 2 cable hooks
Compact design enhances usability in confined spaces
Includes a spare blade to ensure prolonged service life
Non sparking surface design enhances safety during use
Related links
- RS PRO Insulated Insulated Wire Stripper 168mm Overall
- Phoenix Contact WIREFOX-D 40 Series Insulated Wire Stripper 167mm Overall
- RS PRO Round Insulated Cable Stripper 29mm Overall
- Weidmüller CST VARIO Series Round Cable 3.2 → 17 mm, 116mm Overall
- WAGO 206 Series Data Cable Stripper Cable Stripper, 4.5 → 10 mm
- Weidmüller W Series Round Insulated Wire Stripper 25mm Overall
- Knipex 16 40 150 Series Round Cable Cutter 150mm Overall
- RS PRO Round Insulated Cable Stripper, 19 → 40 mm
