Ideal Industries Wire Stripper, 0.15mm Min, 1.0mm Max

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
243-112
Mfr. Part No.:
45-216M
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Cable Type

Stranded

Stripping Range

0.15 → 1mm²

Minimum Size

0.15mm

Maximum Size

1.0mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Ideal Industries Metric T-stripper


The Ideal Industries metric T stripper has a stripping range between 0.15mm² and 1mm². It is used for both, stranded and solid wires. This stripper is lightweight and has plastic grips.

Features and Benefits


Two knife blade strippers
The precision ground blades ensure a clean and precise cut
All steel construction
Corrosion resistant
Spring loaded for automatic opening

Applications


Metric cables

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy