JST, LEX Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 905-9979
- Mfr. Part No.:
- LEXR-02V-S(HF)
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-9979
- Mfr. Part No.:
- LEXR-02V-S(HF)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | LEX | |
For Use With | LEX Series Connector | |
Body Orientation | Straight | |
Length | 7mm | |
Width | 2.9mm | |
Housing Material | Glass Filled Polyamide | |
Select all | ||
---|---|---|
Brand JST | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series LEX | ||
For Use With LEX Series Connector | ||
Body Orientation Straight | ||
Length 7mm | ||
Width 2.9mm | ||
Housing Material Glass Filled Polyamide | ||
- COO (Country of Origin):
- JP
JST 2.5mm LEX Series Wire to Board LED Header and Socket Connectors
LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only 3mm making them ideal for use in high density applications. The LEX 2.5mm SMT shrouded headers are mounted through the bottom of the PCB and feature polarization to prevent misinsertion and positive locking which produces an audible click when mated with the socket housing. These LEX Series 2.5mm pitch wire-to-board header and socket connectors are suitable for use in low current, low voltage applications such as LED lighting.
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)
JST 2.5mm LEX Series Wire to Board LED Connectors