TE Connectivity, Mini-Universal MATE-N-LOK II Male Connector Housing, 4.14mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 865-7348
- Mfr. Part No.:
- 794239-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-7348
- Mfr. Part No.:
- 794239-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 4.14mm | |
Gender | Male | |
Series | Mini-Universal MATE-N-LOK II | |
Body Orientation | Straight | |
Length | 21.44mm | |
Width | 10.29mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.14mm | ||
Gender Male | ||
Series Mini-Universal MATE-N-LOK II | ||
Body Orientation Straight | ||
Length 21.44mm | ||
Width 10.29mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Universal MATE-N-LOK II Free Hanging Plug and Receptacle Housings
Universal MATE-N-LOK II free hanging wire to wire plug and receptacle housings with a 4.14mm centerline and 600 V design. These Universal MATE-N-LOK II connector housings are made from UL94V-0 white nylon and have a locking tab to ensure a secure connection.
TE Connectivity Universal MATE-N-LOK II ™ Range