TE Connectivity, .062 Commercial Male Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 865-7304
- Mfr. Part No.:
- 770428-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-7304
- Mfr. Part No.:
- 770428-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Number of Rows | 3 | |
Pitch | 3.68mm | |
Gender | Male | |
Series | .062 Commercial | |
Body Orientation | Straight | |
Length | 15.24mm | |
Width | 14.99mm | |
Housing Material | Glass Filled Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 3.68mm | ||
Gender Male | ||
Series .062 Commercial | ||
Body Orientation Straight | ||
Length 15.24mm | ||
Width 14.99mm | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity 1.57mm Commercial Pin and Socket Free Hanging and Panel Mount Housings
1.57mm Commercial Pin and Socket free hanging and Panel Mount Housings with 3.68mm centerline spacing. These commercial pin and socket housings are made from natural coloured UL94V-2 nylon, are polarized, have cavity identification and dual locking lances.
TE Connectivity 1.57mm Diameter Commercial Pin and Socket Connectors