TE Connectivity, AMPMODU 50/50 Female Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 865-5327
- Mfr. Part No.:
- 5-104652-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 865-5327
- Mfr. Part No.:
- 5-104652-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Series | AMPMODU 50/50 | |
| Body Orientation | Straight | |
| Length | 17.17mm | |
| Width | 3.05mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series AMPMODU 50/50 | ||
Body Orientation Straight | ||
Length 17.17mm | ||
Width 3.05mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
TE connectivity AMPMODU 50/50 1.27mm x 1.27mm Grid Board to Board Vertical Receptacles
AMPMODU 50/50 1.27mm x 1.27mm grid board to board vertical receptacles for SMT parallel board to board stacking in high density .050 x .050 applications. Parallel board to board stack heights of 6.35mm, 8.13mm and 9.91mm can by achieved using the same receptacle and selecting the appropriate header (board to board .050 x.050 double row vertical and right angle headers). These AMPMODU 50/50 1.27mm x 1.27mm vertical SMT board to board receptacle connectors have UL 94V-0 black glass filled thermoplastic housings, PCB hold down posts, polarizing tabs, gold plated contacts and are compatible with IR (infrared) and VPR(vapour phase reflow) surface mount processes.
Approvals
UL 94V-0
TE Connectivity AMPMODU 50/50 1.27mm Connectors
The TE Connectivity Modu 50/50 is a high density 1.27mm grid board to board connection system for SMT assembly. Choice of three different heights for PCB headers allows versatile stacking solutions to be achieved.
