TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 865-3548
- Mfr. Part No.:
- 1-1586017-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-3548
- Mfr. Part No.:
- 1-1586017-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Surface Mount | |
Series | VAL-U-LOK | |
Body Orientation | Straight | |
Length | 26.4mm | |
Width | 11.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Surface Mount | ||
Series VAL-U-LOK | ||
Body Orientation Straight | ||
Length 26.4mm | ||
Width 11.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity VAL-U-LOK Double Row Free Hanging Plug Housings
VAL-U-LOK double row free hanging cable mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row cable mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are available in UL94V-0 or UL94V-2 rated natural nylon and accept pin contacts (see stock number 496-0287 typically)
Part numbers X-1969612-X and X-1586017-X have UL 94V-0 rated housings
Part numbers X-1586000-X have UL 94V-2 rated housings
Part numbers X-1969612-X and X-1586017-X have UL 94V-0 rated housings
Part numbers X-1586000-X have UL 94V-2 rated housings
TE Connectivity VAL-U-LOK Series Connector System