TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 14 Way, 2 Row

Discontinued
RS Stock No.:
865-3532
Mfr. Part No.:
1-1586000-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Surface Mount

Series

VAL-U-LOK

Body Orientation

Straight

Length

30.6mm

Width

11.6mm

Housing Material

Nylon

COO (Country of Origin):
US

TE Connectivity VAL-U-LOK Double Row Free Hanging Plug Housings


VAL-U-LOK double row free hanging cable mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row cable mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are available in UL94V-0 or UL94V-2 rated natural nylon and accept pin contacts (see stock number 496-0287 typically)
Part numbers X-1969612-X and X-1586017-X have UL 94V-0 rated housings
Part numbers X-1586000-X have UL 94V-2 rated housings


TE Connectivity VAL-U-LOK Series Connector System