TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 4.95mm Pitch, 8 Way, 2 Row

Discontinued
RS Stock No.:
864-9537
Mfr. Part No.:
1-480345-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

2

Pitch

4.95mm

Gender

Female

Series

Commercial MATE-N-LOK

For Use With

Plug Housing

Body Orientation

Straight

Length

22.86mm

Width

19.94mm

Housing Material

Glass Filled Nylon

COO (Country of Origin):
US

TE Connectivity Commercial MATE-N-LOK Socket Style Pin Housing with Positive Lock


Commercial MATE-N-LOK free hanging wire to wire socket style pin housings with polarization and positive locking for accurate and secure mating (see plug style socket housings - stock number 712-1491 typically). These Commercial MATE-N-LOK socket style pin housings are made from natural coloured UL94V-2 nylon.
Pin contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 720-2118 typically)


TE Connectivity Commercial MATE-N-LOK Range