TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 4.95mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 864-9533
- Mfr. Part No.:
- 1-480340-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 864-9533
- Mfr. Part No.:
- 1-480340-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 4.95mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Commercial MATE-N-LOK | |
| For Use With | Plug Housing | |
| Body Orientation | Straight | |
| Length | 23.6mm | |
| Width | 19.94mm | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 4.95mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Commercial MATE-N-LOK | ||
For Use With Plug Housing | ||
Body Orientation Straight | ||
Length 23.6mm | ||
Width 19.94mm | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- CN
