TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 864-9489
- Mfr. Part No.:
- 770021-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 864-9489
- Mfr. Part No.:
- 770021-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Pitch | 6.35mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Universal MATE-N-LOK II | |
| For Use With | Universal MATE-N-LOK Connector | |
| Body Orientation | Straight | |
| Length | 20.32mm | |
| Width | 27.43mm | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 6.35mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Universal MATE-N-LOK II | ||
For Use With Universal MATE-N-LOK Connector | ||
Body Orientation Straight | ||
Length 20.32mm | ||
Width 27.43mm | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- MX
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.
Contacts must be ordered separately see stock number756-1199 and range.
TE Connectivity Universal MATE-N-LOK II ™ Range
