TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 864-9460
- Mfr. Part No.:
- 794615-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-9460
- Mfr. Part No.:
- 794615-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Micro MATE-N-LOK | |
Body Orientation | Straight | |
Length | 3.85mm | |
Width | 6.86mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Micro MATE-N-LOK | ||
Body Orientation Straight | ||
Length 3.85mm | ||
Width 6.86mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Micro MATE-N-LOK 3mm Free Hanging Cable Mount Plug Housings
A range of TE Connectivity Micro MATE-N-LOK 3mm centre line free hanging sing e and double row cable mount plug housings for wire-to-wire applications. These Micro MATE-N-LOK 3mm plug housings are made from black UL 94V-0 nylon with polarization to assist mating alignment and locking tabs to ensure secure mating retention. For suitable pin contacts see stock number 720-2165 typically. For mating connectors see Micro MATE-N-LOK 3mm receptacle housings, stock number 495-9063 typically.
2-6 contact positions - single row
2-24 contact positions - double row
2-24 contact positions - double row
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications