TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.13mm Pitch, 12 Way, 4 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
864-9454
Mfr. Part No.:
1-480275-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

4

Pitch

5.13mm

Gender

Male

Mounting Type

Panel Mount

Series

Commercial MATE-N-LOK

For Use With

Cap Housing

Body Orientation

Straight

Length

26.54mm

Width

0.65in

Housing Material

Glass Filled Nylon

COO (Country of Origin):
CN