TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 24 Way, 2 Row
- RS Stock No.:
 - 864-9442
 - Mfr. Part No.:
 - 770587-1
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 864-9442
 - Mfr. Part No.:
 - 770587-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Gender | Male | |
| Series | Mini-Universal MATE-N-LOK | |
| Body Orientation | Straight | |
| Length | 51.38mm | |
| Width | 15.19mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 24  | ||
Number of Rows 2  | ||
Pitch 4.14mm  | ||
Gender Male  | ||
Series Mini-Universal MATE-N-LOK  | ||
Body Orientation Straight  | ||
Length 51.38mm  | ||
Width 15.19mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - MX
 
TE Connectivity Mini-Universal MATE-N-LOK 2 Free Hanging Plug Housings
Mini-Universal MATE-N-LOK 2 free hanging plug housings made from UL94V white nylon with a 4.14mm centreline and latching mating retention. These Mini-Universal MATE-N-LOK 2 free hanging plug housings are available with various numbers of circuits and contact layouts; in-line, dual row and matrix. For suitable contacts for these Mini-Universal MATE-N-LOK 2 plug housings see stock number 720-2244 typically. For mating connectors see stock numbers 680-2023 typically.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
