TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 0.163mm Pitch, 1 Way, 1 Row
- RS Stock No.:
- 864-9432
- Mfr. Part No.:
- 172156-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 864-9432
- Mfr. Part No.:
- 172156-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Pitch | 0.163mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Mini-Universal MATE-N-LOK | |
| Body Orientation | Straight | |
| Length | 5.6mm | |
| Width | 5.6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Pitch 0.163mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-Universal MATE-N-LOK | ||
Body Orientation Straight | ||
Length 5.6mm | ||
Width 5.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System
