TE Connectivity, SlimSeal SSL Female Connector Housing, 3.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 864-3387
- Mfr. Part No.:
- 2106135-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-3387
- Mfr. Part No.:
- 2106135-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Gender | Female | |
| Series | SlimSeal SSL | |
| Body Orientation | Straight | |
| Length | 17.9mm | |
| Width | 6.02mm | |
| Housing Material | Glass Filled Polycarbonate | |
| Select all | ||
|---|---|---|
| Brand TE Connectivity | ||
| Number of Contacts 3 | ||
| Number of Rows 1 | ||
| Pitch 3.5mm | ||
| Gender Female | ||
| Series SlimSeal SSL | ||
| Body Orientation Straight | ||
| Length 17.9mm | ||
| Width 6.02mm | ||
| Housing Material Glass Filled Polycarbonate | ||
- COO (Country of Origin):
- CN
SlimSeal SSL Solid State Lighting Connectors - Free Hanging Plug and Receptacle
SlimSeal SSL solid state lighting free hanging plug and receptacle housings with a 3.50mm centreline for wire to cable applications. These SlimSeal SSL solid state lighting plug and receptacle housings are made from black UL 94V-0 polycarbonate GF with keying, positive integral latching and integrated IP67 silicone rubber seals. The SSL plug housings require socket contacts to be ordered separately (see stock number 718-1695) and the SSL receptacle housings require tab contacts to be ordered separately (see stock number 718-1686)
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
