TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row

Discontinued
RS Stock No.:
863-9176
Mfr. Part No.:
2-534206-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU MOD II

For Use With

Headers

Body Orientation

Straight

Length

63.5mm

Width

5.03mm

Housing Material

Glass Filled Polyester

Non Compliant

COO (Country of Origin):
CN

TE Connectivity AMPMODU Mod II Receptacle Assembly


AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.
Part numbers X-5535512-X are dual row and have short point of contact plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.


2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems