TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 18 Way, 2 Row

Discontinued
RS Stock No.:
863-9120
Mfr. Part No.:
1-87456-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Surface Mount

Series

AMPMODU MOD IV

Body Orientation

Straight

Length

22.99mm

Width

6.1mm

Housing Material

Glass Filled Nylon

COO (Country of Origin):
MX

TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings


AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.


2.54mm TE Connectivity AMPMODU Mod IV Range