TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 863-9108
- Mfr. Part No.:
- 1-87133-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-9108
- Mfr. Part No.:
- 1-87133-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Series | AMPMODU | |
| Body Orientation | Straight | |
| Length | 15.65mm | |
| Width | 17.78mm | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series AMPMODU | ||
Body Orientation Straight | ||
Length 15.65mm | ||
Width 17.78mm | ||
Housing Material Glass Filled Polyester | ||
- COO (Country of Origin):
- MX
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts
