TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row

Discontinued
RS Stock No.:
863-9044
Mfr. Part No.:
1-534998-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Through Hole

Series

AMPMODU MOD IV

For Use With

Headers

Body Orientation

Straight

Length

25.4mm

Width

5.03mm

Housing Material

Thermoplastic

Non Compliant

COO (Country of Origin):
US

TE Connectivity AMPMODU Mod IV Low Profile Double Row Receptacle Assemblies


AMPMODU Mod IV low profile receptacle assemblies with a 2.54 x 2.54mm centerline. These AMPMODU Mod IV low profile receptacle assemblies are double row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black 94V-0 glass filled thermoplastic.


2.54mm TE Connectivity AMPMODU Mod IV Range