TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
- RS Stock No.:
- 863-9035
- Mfr. Part No.:
- 1-534206-3
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-9035
- Mfr. Part No.:
- 1-534206-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Series | AMPMODU MOD II | |
| For Use With | Headers | |
| Body Orientation | Straight | |
| Length | 33.02mm | |
| Width | 5.03mm | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Through Hole | ||
Series AMPMODU MOD II | ||
For Use With Headers | ||
Body Orientation Straight | ||
Length 33.02mm | ||
Width 5.03mm | ||
Housing Material Glass Filled Polyester | ||
Non Compliant
- COO (Country of Origin):
- TW
TE Connectivity AMPMODU Mod II Receptacle Assembly
AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.
Part numbers X-5535512-X are dual row and have short point of contact plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.
Part numbers X-5535512-X are dual row and have short point of contact plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
