TE Connectivity, XPAK Female Connector Housing, 0.8mm Pitch, 70 Way, 2 Row Right Angle
- RS Stock No.:
- 863-9013
- Mfr. Part No.:
- 1367337-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-9013
- Mfr. Part No.:
- 1367337-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Series | XPAK | |
| Body Orientation | Right Angle | |
| Length | 31.2mm | |
| Width | 5.9mm | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Gender Female | ||
Mounting Type Through Hole | ||
Series XPAK | ||
Body Orientation Right Angle | ||
Length 31.2mm | ||
Width 5.9mm | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
TE Connectivity X2 Compliant SMT Connector
X2 Compliant SMT 70 pin receptacle connector with a double-sided (belly to belly) PCB mounting style.
TE Connectivity X2 Standard Guide Rails and Connectors
