TE Connectivity, AMPMODU Short Point Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 863-8947
- Mfr. Part No.:
- 104482-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-8947
- Mfr. Part No.:
- 104482-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | AMPMODU Short Point | |
Body Orientation | Straight | |
Length | 7.57mm | |
Width | 5.03mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series AMPMODU Short Point | ||
Body Orientation Straight | ||
Length 7.57mm | ||
Width 5.03mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Housings
A range of TE Connectivity AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Housings which are end-to-end and side-to-side stackable. The material for these AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Housings is flame retardant UL 94V-0 rated.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.
2.54mm TE Connectivity AMPMODU Short Point Range