TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 863-8284
- Mfr. Part No.:
- 5-535541-8
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-8284
- Mfr. Part No.:
- 5-535541-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Series | AMPMODU MOD IV | |
| For Use With | Headers | |
| Body Orientation | Straight | |
| Length | 25.4mm | |
| Width | 3.56mm | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Through Hole | ||
Series AMPMODU MOD IV | ||
For Use With Headers | ||
Body Orientation Straight | ||
Length 25.4mm | ||
Width 3.56mm | ||
Housing Material Glass Filled Polyester | ||
- COO (Country of Origin):
- CN
TE Connectivity AMPMODU Mod IV Low Profile Single Row Receptacle Assemblies
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 pitch. These AMPMODU Mod IV low profile receptacle assemblies are single row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black UL 94V-0 rated glass filled thermoplastic.
2.54mm TE Connectivity AMPMODU Mod IV Range
