TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 863-8271
- Mfr. Part No.:
- 5-532955-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-8271
- Mfr. Part No.:
- 5-532955-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Series | AMPMODU MOD II | |
| Body Orientation | Straight | |
| Length | 21.79mm | |
| Width | 6.05mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Through Hole | ||
Series AMPMODU MOD II | ||
Body Orientation Straight | ||
Length 21.79mm | ||
Width 6.05mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
TE Connectivity AMPMODU MOD II 2.54mm Board Mount Closed Entry Receptacle Assembly
AMPMODU MOD II 2.54mm horizontal board mounting receptacle assembly with a standard solder tail of 2.92mm in length. This horizontal board mounting receptacle assembly has guide pin slots and standoffs with a glass filled black 94V-0 thermoplastic housing.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
