TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 863-8256
- Mfr. Part No.:
- 534998-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-8256
- Mfr. Part No.:
- 534998-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Through Hole | |
Series | AMPMODU MOD IV | |
For Use With | Headers | |
Body Orientation | Straight | |
Length | 10.16mm | |
Width | 5.03mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Through Hole | ||
Series AMPMODU MOD IV | ||
For Use With Headers | ||
Body Orientation Straight | ||
Length 10.16mm | ||
Width 5.03mm | ||
Housing Material Thermoplastic | ||
Non Compliant
- COO (Country of Origin):
- TW
TE Connectivity AMPMODU Mod IV Low Profile Double Row Receptacle Assemblies
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 x 2.54mm centerline. These AMPMODU Mod IV low profile receptacle assemblies are double row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black 94V-0 glass filled thermoplastic.
2.54mm TE Connectivity AMPMODU Mod IV Range