TE Connectivity, CHAMP 050 Female Connector Housing, 2.54mm Pitch, 50 Way, 2 Row Right Angle
- RS Stock No.:
 - 863-8237
 - Mfr. Part No.:
 - 5175474-6
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 863-8237
 - Mfr. Part No.:
 - 5175474-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Series | CHAMP 050 | |
| Body Orientation | Right Angle | |
| Length | 41.68mm | |
| Width | 7.5mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 50  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Through Hole  | ||
Series CHAMP 050  | ||
Body Orientation Right Angle  | ||
Length 41.68mm  | ||
Width 7.5mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.
Champ connectors
