Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Wire Housings & Plugs
Amphenol FCI, Mini-PV Female Connector Housing, 2.54mm Pitch, 17 Way, 1 Row
RS Stock No.:
860-2392
Mfr. Part No.:
65039-020LF
Brand:
Amphenol ICC
View this category
Discontinued product
RS Stock No.:
860-2392
Mfr. Part No.:
65039-020LF
Brand:
Amphenol ICC
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
PV Mini-Latch Housings
This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number
771-0127
typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.
2.54mm FCI PV Connectors
Attribute
Value
Number of Contacts
17
Number of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
Mini-PV
For Use With
Mini PV Terminal with 36 to 22 Gauge Wire
Body Orientation
Straight
Length
43.03mm
Width
13.85mm
Housing Material
PPE
Related links
Draw Wires & Fish Tapes
Connector Wrenches
Clamps
IDC Tools
RS PRO Zinc Alloy 5-way Control Cabinet Key
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Bosch Diamond Tipped Tile Drill Bit
Hand Saws