JST, ZER Female Connector Housing, 1.5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 820-1380
- Mfr. Part No.:
- ZER-09V-S
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-1380
- Mfr. Part No.:
- ZER-09V-S
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | ZER | |
| For Use With | ZE Series Dis-Connectable Crimp Style Connector | |
| Body Orientation | Straight | |
| Length | 15.3mm | |
| Width | 5.7mm | |
| Housing Material | PBT | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series ZER | ||
For Use With ZE Series Dis-Connectable Crimp Style Connector | ||
Body Orientation Straight | ||
Length 15.3mm | ||
Width 5.7mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
ZE Series 1.5mm Receptacle Housings
The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
