JST, SDN Male Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 820-1236
- Mfr. Part No.:
- 8P-SDN
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-1236
- Mfr. Part No.:
- 8P-SDN
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Series | SDN | |
| For Use With | SDN Series Board-In Crimp Style Connector | |
| Body Orientation | Straight | |
| Length | 32.72mm | |
| Width | 6.2mm | |
| Housing Material | Polyamide | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Series SDN | ||
For Use With SDN Series Board-In Crimp Style Connector | ||
Body Orientation Straight | ||
Length 32.72mm | ||
Width 6.2mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.
